MFR Recommended

MTFC32GAZAQHD-IT TR | |
|---|---|
DigiKey Part Number | 557-MTFC32GAZAQHD-ITTR-ND - Tape & Reel (TR) 557-MTFC32GAZAQHD-ITTRCT-ND - Cut Tape (CT) 557-MTFC32GAZAQHD-ITTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MTFC32GAZAQHD-IT TR |
Description | IC FLASH 256GBIT EMMC 153VFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 256Gbit eMMC 200 MHz 153-VFBGA (11.5x13) |
Datasheet | Datasheet |
Category | Memory Organization 32G x 8 |
Mfr | Memory Interface eMMC |
Series | Clock Frequency 200 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 3.6V |
Part Status Last Time Buy | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 153-VFBGA (11.5x13) |
Technology FLASH - NAND | Base Product Number |
Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTFC32GBCAQTC-IT TR | Micron Technology Inc. | 0 | 557-MTFC32GBCAQTC-ITTR-ND | 282,35322 zł | MFR Recommended |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,73000 zł | 200,73 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 179,33245 zł | 358 664,90 zł |
| Unit Price without VAT: | 200,73000 zł |
|---|---|
| Unit Price with VAT: | 246,89790 zł |











