USB Hub Controller USB 2.0, USB 3.2 USB Interface 56-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB5744-I/2G

DigiKey Part Number
USB5744-I/2G-ND
Manufacturer
Manufacturer Product Number
USB5744-I/2G
Description
IC HUB CTLR USB 56VQFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB Hub Controller USB 2.0, USB 3.2 USB Interface 56-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
USB5744-I/2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Hub Controller
Interface
USB
Standards
USB 2.0, USB 3.2
Voltage - Supply
1.2V, 3.3V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 746
Check for Additional Incoming Stock
All prices are in PLN
Tray
QuantityUnit PriceExt Price
123,99000 zł23,99 zł
2519,99280 zł499,82 zł
10019,30500 zł1 930,50 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,99000 zł
Unit Price with VAT:29,50770 zł