
UPS1040E3/TR13 | |
|---|---|
DigiKey Part Number | 150-UPS1040E3/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UPS1040E3/TR13 |
Description | DIODE SCHOTTKY 40V 10A POWERMITE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 10A Surface Mount Powermite 3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 510 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 35 V | |
Capacitance @ Vr, F | 700pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Powermite 3 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,97143 zł | 14 857,15 zł |
| Unit Price without VAT: | 2,97143 zł |
|---|---|
| Unit Price with VAT: | 3,65486 zł |



