Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 25mA SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC828AECTTR

DigiKey Part Number
TC828AECTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC828AECTTR
Description
IC REG CHARGE PUMP INV SOT23-5
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 25mA SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
TC828AECTTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Ratiometric
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
12kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.