
TC1270ANRVRCTR | |
|---|---|
DigiKey Part Number | TC1270ANRVRCTR-ND - Tape & Reel (TR) TC1270ANRVRCCT-ND - Cut Tape (CT) TC1270ANRVRCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1270ANRVRCTR |
Description | IC SUPERVISOR 1 CHANNEL SOT143 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-143 |
Datasheet | Datasheet |
EDA/CAD Models | TC1270ANRVRCTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 zł | 3,26 zł |
| 25 | 2,75120 zł | 68,78 zł |
| 100 | 2,49450 zł | 249,45 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,49451 zł | 7 483,53 zł |
| Unit Price without VAT: | 3,26000 zł |
|---|---|
| Unit Price with VAT: | 4,00980 zł |

