Image for BOND PLY 660P 11X12" is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BOND PLY 660P 11X12"

DigiKey Part Number
BONDPLY660P11X12"-ND
Manufacturer
Manufacturer Product Number
BOND PLY 660P 11X12"
Description
THERM PAD 304.8MMX279.4MM W/ADH
Customer Reference
Detailed Description
Thermal Pad Brown 304.80mm x 279.40mm Rectangular Adhesive - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bergquist
Series
Part Status
Obsolete
Usage
-
Type
Sheet, Tape
Shape
Rectangular
Outline
304.80mm x 279.40mm
Thickness
0.0080" (0.203mm)
Material
Polyimide
Adhesive
Adhesive - Both Sides
Backing, Carrier
Polyimide
Color
Brown
Thermal Resistivity
0.81°C/W
Thermal Conductivity
0.4W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.