
ST6020A | |
|---|---|
DigiKey Part Number | 150-ST6020A-ND |
Manufacturer | |
Manufacturer Product Number | ST6020A |
Description | DIODE STANDARD 200V 40A TO204AA |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 40A Through Hole TO-204AA (TO-3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 40A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-204AA (TO-3) | |
Operating Temperature - Junction | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 250,84520 zł | 25 084,52 zł |
| Unit Price without VAT: | 250,84520 zł |
|---|---|
| Unit Price with VAT: | 308,53960 zł |

