FLASH Memory IC 2Mbit SPI - Quad I/O 104 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST26VF020AT-104I/SN

DigiKey Part Number
150-SST26VF020AT-104I/SNTR-ND - Tape & Reel (TR)
150-SST26VF020AT-104I/SNCT-ND - Cut Tape (CT)
150-SST26VF020AT-104I/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SST26VF020AT-104I/SN
Description
IC FLASH 2MBIT SPI/QUAD 8SOIC
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 2Mbit SPI - Quad I/O 104 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
256K x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
1.5ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 361
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:3300
Tape & Reel (TR):3300
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,26000 zł4,26 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 3003,90318 zł12 880,49 zł
Manufacturers Standard Package
Unit Price without VAT:4,26000 zł
Unit Price with VAT:5,23980 zł