SMBJ5940AE3/TR13 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 151
Unit Price: 2,33000 zł
Datasheet

Parametric Equivalent


onsemi
In Stock: 14 597
Unit Price: 1,94000 zł
Datasheet

Parametric Equivalent


onsemi
In Stock: 1 996
Unit Price: 4,09000 zł
Datasheet
Zener Diode 43 V 2 W ±10% Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ5940AE3/TR13

DigiKey Part Number
SMBJ5940AE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ5940AE3/TR13
Description
DIODE ZENER 43V 2W DO214AA
Customer Reference
Detailed Description
Zener Diode 43 V 2 W ±10% Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 32.7 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±10%
Supplier Device Package
DO-214AA (SMBJ)
Power - Max
2 W
Base Product Number
Impedance (Max) (Zzt)
53 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SMB5940B-13Diodes Incorporated15131-1SMB5940B-13CT-ND2,33000 złParametric Equivalent
1SMB5940BT3Gonsemi14 5971SMB5940BT3GOSCT-ND1,94000 złParametric Equivalent
SZ1SMB5940BT3Gonsemi1 996488-SZ1SMB5940BT3GCT-ND4,09000 złParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes