Clock/Frequency Synthesizer IC 153.6MHz 1 24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM802110UMG

DigiKey Part Number
576-3851-ND
Manufacturer
Manufacturer Product Number
SM802110UMG
Description
IC CLK/FREQ SYNTH 24QFN
Customer Reference
Detailed Description
Clock/Frequency Synthesizer IC 153.6MHz 1 24-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
SM802110UMG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Frequency Synthesizer
PLL
Yes with Bypass
Input
LVCMOS
Output
LVPECL
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
No/Yes
Frequency - Max
153.6MHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.375V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN-EP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.