Horn Driver IC Logic Input Logic Output 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE46C101E8F

DigiKey Part Number
RE46C101E8F-ND
Manufacturer
Manufacturer Product Number
RE46C101E8F
Description
IC HORN DRIVER DUAL 8DIP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Horn Driver IC Logic Input Logic Output 8-PDIP
EDA/CAD Models
RE46C101E8F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Horn Driver
Input Type
Logic
Output Type
Logic
Current - Supply
100 nA
Operating Temperature
0°C ~ 50°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 440
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PLN
Tube
QuantityUnit PriceExt Price
12,64000 zł2,64 zł
252,20120 zł55,03 zł
1002,05430 zł205,43 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,64000 zł
Unit Price with VAT:3,24720 zł