
SR036SG-G | |
|---|---|
DigiKey Part Number | SR036SG-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR036SG-G |
Description | IC OFFLINE SW INDUCTORLS 8SOIC |
Customer Reference | |
Detailed Description | Converter Offline Inductorless Topology 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | SR036SG-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Inductorless | |
Voltage - Supply (Vcc/Vdd) | - | |
Duty Cycle | - | |
Frequency - Switching | - | |
Power (Watts) | 1 W | |
Fault Protection | - | |
Control Features | - | |
Operating Temperature | 0°C ~ 125°C (TA) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Mounting Type | Surface Mount | |
Base Product Number |


