
SAM9X70T-I/4PB-SL3 | |
|---|---|
DigiKey Part Number | 150-SAM9X70T-I/4PB-SL3TR-ND - Tape & Reel (TR) 150-SAM9X70T-I/4PB-SL3CT-ND - Cut Tape (CT) 150-SAM9X70T-I/4PB-SL3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SAM9X70T-I/4PB-SL3 |
Description | ARM926 MPU,BGA,I TEMP,T&R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ARM926EJ-S Microprocessor IC SAM9X7 1 Core, 32-Bit 800MHz 240-TFBGA (11x11) |
Datasheet | Datasheet |
EDA/CAD Models | SAM9X70T-I/4PB-SL3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM926EJ-S | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 800MHz | |
Co-Processors/DSP | - | |
RAM Controllers | DDR2, DDR3, DDR3L, SDRAM | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | - | |
Ethernet | 10/100/1000Mbps (1) | |
SATA | - | |
USB | USB (3) | |
Voltage - I/O | 1.8V, 2.5V, 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Security Features | AES, Boot Security, Cryptography, DES, SHA, TRNG | |
Mounting Type | Surface Mount | |
Package / Case | 240-LFBGA | |
Supplier Device Package | 240-TFBGA (11x11) | |
Additional Interfaces | EBI/EMI, I2C, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,88000 zł | 30,88 zł |
| 25 | 28,79840 zł | 719,96 zł |
| 100 | 26,60780 zł | 2 660,78 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 26,60793 zł | 39 911,89 zł |
| Unit Price without VAT: | 30,88000 zł |
|---|---|
| Unit Price with VAT: | 37,98240 zł |

