
PIC16F18144T-I/6N | |
|---|---|
DigiKey Part Number | 150-PIC16F18144T-I/6NTR-ND - Tape & Reel (TR) 150-PIC16F18144T-I/6NCT-ND - Cut Tape (CT) 150-PIC16F18144T-I/6NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC16F18144T-I/6N |
Description | IC MCU 8BIT 7KB FLASH 20VFQFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16F Microcontroller IC 8-Bit 32MHz 7KB (7K x 8) FLASH 20-VQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 32MHz | |
Connectivity | I2C, LINbus, RS-232, RS-485, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 17 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 41x12b SAR; D/A 2x8b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 20-VQFN (4x4) | |
Package / Case | 20-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,04000 zł | 3,04 zł |
| 25 | 2,78800 zł | 69,70 zł |
| 100 | 2,53120 zł | 253,12 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 2,53121 zł | 8 352,99 zł |
| Unit Price without VAT: | 3,04000 zł |
|---|---|
| Unit Price with VAT: | 3,73920 zł |

