Similar
Similar
Similar
Similar
Similar

MICRF007YM-TR | |
|---|---|
DigiKey Part Number | MICRF007YM-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MICRF007YM-TR |
Description | RF RX ASK/OOK 300-440MHZ 8SOIC |
Customer Reference | |
Detailed Description | - RF Receiver ASK, OOK 300MHz ~ 440MHz -96dBm 2.1kbps PCB, Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 300MHz ~ 440MHz | |
Sensitivity | -96dBm | |
Data Rate (Max) | 2.1kbps | |
Modulation or Protocol | ASK, OOK | |
Applications | RKE | |
Current - Receiving | 3mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | Automatic Tuning | |
Voltage - Supply | 4.75V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |




