


MIC5238-1.0YM5-TR | |
|---|---|
DigiKey Part Number | 576-2786-2-ND - Tape & Reel (TR) 576-2786-1-ND - Cut Tape (CT) 576-2786-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5238-1.0YM5-TR |
Description | IC REG LINEAR 1V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5238-1.0YM5-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,48000 zł | 4,48 zł |
| 25 | 3,70520 zł | 92,63 zł |
| 100 | 3,33820 zł | 333,82 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,33824 zł | 10 014,72 zł |
| Unit Price without VAT: | 4,48000 zł |
|---|---|
| Unit Price with VAT: | 5,51040 zł |

