


MIC39300-2.5WT | |
|---|---|
DigiKey Part Number | 576-2308-ND |
Manufacturer | |
Manufacturer Product Number | MIC39300-2.5WT |
Description | IC REG LINEAR 2.5V 3A TO220-3 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC39300-2.5WT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 3A | |
Current - Output | ||
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,48000 zł | 15,48 zł |
| 25 | 12,94960 zł | 323,74 zł |
| 100 | 11,73890 zł | 1 173,89 zł |
| Unit Price without VAT: | 15,48000 zł |
|---|---|
| Unit Price with VAT: | 19,04040 zł |

