MIC28304-1 HyperLight Load®™, SuperSwitcher II™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC28304-1-12V-EV

DigiKey Part Number
1611-MIC28304-1-12V-EV-ND
Manufacturer
Manufacturer Product Number
MIC28304-1-12V-EV
Description
EVAL BOARD FOR MIC283041
Customer Reference
Detailed Description
MIC28304-1 HyperLight Load®™, SuperSwitcher II™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
-
Current - Output
3A
Voltage - Input
4.5V ~ 70V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
MIC28304-1
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Stock Options
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PLN
1611-MIC28304-1-12V-EV-ND
QuantityUnit PriceExt Price
191,71000 zł91,71 zł
Manufacturers Standard Package
Unit Price without VAT:91,71000 zł
Unit Price with VAT:112,80330 zł