
MIC2807-NNYML-TR | |
|---|---|
DigiKey Part Number | 576-2704-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC2807-NNYML-TR |
Description | IC PWR MANAGEMENT RF PA 17-MLF |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | - Converter, RF Power Amplifier Voltage Regulator IC Output 17-MLF® (2.5x2.8) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2807-NNYML-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Converter, RF Power Amplifier | |
Mounting Type | Surface Mount | |
Package / Case | 17-VFQFN, 17-MLF® | |
Supplier Device Package | 17-MLF® (2.5x2.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,39258 zł | 26 962,90 zł |
| Unit Price without VAT: | 5,39258 zł |
|---|---|
| Unit Price with VAT: | 6,63287 zł |

