1/1 Transceiver Half USB 2.0 24-MLF® (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2555-0YML-TR

DigiKey Part Number
MIC2555-0YML-TR-ND - Tape & Reel (TR)
MIC2555-0YML-CT-ND - Cut Tape (CT)
MIC2555-0YML-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC2555-0YML-TR
Description
IC TRANSCEIVER HALF 1/1 24MLF
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half USB 2.0 24-MLF® (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MIC2555-0YML-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
USB 2.0
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
200 mV
Data Rate
400kbps
Voltage - Supply
3V ~ 4.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad, 24-MLF®
Supplier Device Package
24-MLF® (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 400
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,88000 zł12,88 zł
2510,67520 zł266,88 zł
10010,31740 zł1 031,74 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00010,31738 zł51 586,90 zł
Manufacturers Standard Package
Unit Price without VAT:12,88000 zł
Unit Price with VAT:15,84240 zł