
MIC24067T-E/QNA | |
|---|---|
DigiKey Part Number | 150-MIC24067T-E/QNATR-ND - Tape & Reel (TR) 150-MIC24067T-E/QNACT-ND - Cut Tape (CT) 150-MIC24067T-E/QNADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC24067T-E/QNA |
Description | IC REG BUCK ADJ 6A 36VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 36-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 32V | |
Current - Output | ||
Frequency - Switching | 270kHz ~ 800kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 36-VQFN-EP (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,12000 zł | 10,12 zł |
| 25 | 8,40080 zł | 210,02 zł |
| 100 | 7,66700 zł | 766,70 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 7,66699 zł | 25 301,07 zł |
| Unit Price without VAT: | 10,12000 zł |
|---|---|
| Unit Price with VAT: | 12,44760 zł |

