MCP87055T-U/LC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 7 905
Unit Price: 3,20000 zł
Datasheet
N-Channel 25 V 60A (Tc) 1.8W (Ta) Surface Mount 8-PDFN (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP87055T-U/LC

DigiKey Part Number
MCP87055T-U/LCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP87055T-U/LC
Description
MOSFET N-CH 25V 60A 8PDFN
Customer Reference
Detailed Description
N-Channel 25 V 60A (Tc) 1.8W (Ta) Surface Mount 8-PDFN (3.3x3.3)
Datasheet
 Datasheet
EDA/CAD Models
MCP87055T-U/LC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
1.7V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 4.5 V
Vgs (Max)
+10V, -8V
Input Capacitance (Ciss) (Max) @ Vds
890 pF @ 12.5 V
FET Feature
-
Power Dissipation (Max)
1.8W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PDFN (3.3x3.3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes