
MCP48FVB28T-20E/ST | |
|---|---|
DigiKey Part Number | 150-MCP48FVB28T-20E/STTR-ND - Tape & Reel (TR) 150-MCP48FVB28T-20E/STCT-ND - Cut Tape (CT) 150-MCP48FVB28T-20E/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP48FVB28T-20E/ST |
Description | IC DAC 12BIT V-OUT 20TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP48FVB28T-20E/ST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 8 | |
Settling Time | 7.8µs (Typ) | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.4LSB, ±0.05LSB | |
Architecture | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,53000 zł | 44,53 zł |
| 25 | 37,08760 zł | 927,19 zł |
| 100 | 33,78600 zł | 3 378,60 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 33,78599 zł | 84 464,97 zł |
| Unit Price without VAT: | 44,53000 zł |
|---|---|
| Unit Price with VAT: | 54,77190 zł |



