
MCP1726T-ADJE/MFVAO | |
|---|---|
DigiKey Part Number | 150-MCP1726T-ADJE/MFVAOTR-ND - Tape & Reel (TR) 150-MCP1726T-ADJE/MFVAOCT-ND - Cut Tape (CT) 150-MCP1726T-ADJE/MFVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1726T-ADJE/MFVAO |
Description | IC REG LINEAR POS ADJ 1A 8-DFN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 54dB (100Hz) | |
Control Features | Delay, Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 1,54835 zł | 5 109,55 zł |
| Unit Price without VAT: | 1,54835 zł |
|---|---|
| Unit Price with VAT: | 1,90447 zł |

