
MIC333T-E/OT | |
|---|---|
DigiKey Part Number | 150-MIC333T-E/OTTR-ND - Tape & Reel (TR) 150-MIC333T-E/OTCT-ND - Cut Tape (CT) 150-MIC333T-E/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC333T-E/OT |
Description | SINGLE, ZERO-DRIFT OP AMP, E TEM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 0.13V/µs | |
Gain Bandwidth Product | 300 kHz | |
Current - Input Bias | 5 nA | |
Voltage - Input Offset | 8 µV | |
Current - Supply | 23µA | |
Current - Output / Channel | 21 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,73000 zł | 4,73 zł |
| 25 | 3,96200 zł | 99,05 zł |
| 100 | 3,59500 zł | 359,50 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,59503 zł | 10 785,09 zł |
| Unit Price without VAT: | 4,73000 zł |
|---|---|
| Unit Price with VAT: | 5,81790 zł |

