
LE87402MQCT | |
|---|---|
DigiKey Part Number | LE87402MQCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LE87402MQCT |
Description | IC TRANSCEIVER 4/0 28QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver 28-QFN (4x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 12V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,82879 zł | 50 486,37 zł |
| Unit Price without VAT: | 16,82879 zł |
|---|---|
| Unit Price with VAT: | 20,69941 zł |

