4/0 Driver 28-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LE87402MQC

DigiKey Part Number
LE87402MQC-ND
Manufacturer
Manufacturer Product Number
LE87402MQC
Description
IC TRANSCEIVER 4/0 28QFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4/0 Driver 28-QFN (4x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Active
Type
Driver
Protocol
-
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
-
Voltage - Supply
12V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-QFN (4x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PLN
Tray
QuantityUnit PriceExt Price
2 45015,95754 zł39 095,97 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,95754 zł
Unit Price with VAT:19,62777 zł