Ethernet Switch 10/100 Base-T/TX PHY Parallel Interface 128-XVTQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAN9312-NZW

DigiKey Part Number
LAN9312-NZW-ND
Manufacturer
Manufacturer Product Number
LAN9312-NZW
Description
IC ETHER SW 3PORT 16BIT 128TQFP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Ethernet Switch 10/100 Base-T/TX PHY Parallel Interface 128-XVTQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
LAN9312-NZW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
Ethernet
Function
Switch
Interface
Parallel
Standards
10/100 Base-T/TX PHY
Voltage - Supply
3.3V
Current - Supply
165mA
Operating Temperature
0°C ~ 70°C
Package / Case
128-TQFP Exposed Pad
Supplier Device Package
128-XVTQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in PLN
Tray
QuantityUnit PriceExt Price
156,86000 zł56,86 zł
2547,39560 zł1 184,89 zł
10043,06700 zł4 306,70 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:56,86000 zł
Unit Price with VAT:69,93780 zł