
LAN9254/JRX | |
|---|---|
DigiKey Part Number | 150-LAN9254/JRX-ND |
Manufacturer | |
Manufacturer Product Number | LAN9254/JRX |
Description | 2/3-PORT ETHERCAT SLAVE CTLR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller 10/100 Base-T/TX Bus Interface 80-TQFP-EP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | LAN9254/JRX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Controller | |
Interface | Bus | |
Standards | 10/100 Base-T/TX | |
Voltage - Supply | 1.14V ~ 1.26V | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 80-TQFP Exposed Pad | |
Supplier Device Package | 80-TQFP-EP (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,76000 zł | 40,76 zł |
| 25 | 33,96920 zł | 849,23 zł |
| 100 | 32,78630 zł | 3 278,63 zł |
| Unit Price without VAT: | 40,76000 zł |
|---|---|
| Unit Price with VAT: | 50,13480 zł |

