JANTXV1N6075/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 106
Unit Price: 50,81000 zł
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 56,62550 zł
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 65,63910 zł
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 66,19210 zł
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 67,29810 zł
Datasheet
Diode 150 V 850mA Through Hole A, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N6075/TR

DigiKey Part Number
150-JANTXV1N6075/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTXV1N6075/TR
Description
DIODE STANDARD 150V 850MAXIAL
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Diode 150 V 850mA Through Hole A, Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
30 ns
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 150 V
Packaging
Tape & Reel (TR)
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/503
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
150 V
Package / Case
Current - Average Rectified (Io)
850mA
Supplier Device Package
A, Axial
Voltage - Forward (Vf) (Max) @ If
2.04 V @ 9.4 A
Operating Temperature - Junction
-65°C ~ 155°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N6075Microchip Technology1061N6075-ND50,81000 złParametric Equivalent
1N6075/TRMicrochip Technology0150-1N6075/TR-ND56,62550 złParametric Equivalent
JANTX1N6075Microchip Technology01086-2487-ND65,63910 złParametric Equivalent
JANTX1N6075/TRMicrochip Technology0150-JANTX1N6075/TR-ND66,19210 złParametric Equivalent
JANTXV1N6075Microchip Technology01086-2851-ND67,29810 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10067,85100 zł6 785,10 zł
Manufacturers Standard Package
Unit Price without VAT:67,85100 zł
Unit Price with VAT:83,45673 zł