Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N4626C-1 | |
|---|---|
DigiKey Part Number | 1086-18428-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N4626C-1 |
Description | DIODE ZENER 5.6V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/435 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 1400 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 4 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4626C-1 | Microchip Technology | 0 | 1086-18426-ND | 35,33560 zł | Parametric Equivalent |
| JAN1N4626C-1/TR | Microchip Technology | 0 | 150-JAN1N4626C-1/TR-ND | 35,88860 zł | Parametric Equivalent |
| JAN1N4626D-1 | Microchip Technology | 0 | 1086-18432-ND | 44,23870 zł | Parametric Equivalent |
| JAN1N4626D-1/TR | Microchip Technology | 0 | 150-JAN1N4626D-1/TR-ND | 44,79160 zł | Parametric Equivalent |
| JANTX1N4626C-1 | Microchip Technology | 0 | 1086-18427-ND | 48,60720 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 88,91970 zł | 8 891,97 zł |
| Unit Price without VAT: | 88,91970 zł |
|---|---|
| Unit Price with VAT: | 109,37123 zł |


