Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N4625UR-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N4625UR-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N4625UR-1/TR |
Description | DIODE ZENER 5.1V 500MW DO213AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/435 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 1500 Ohms | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4625UR | Microchip Technology | 178 | 1N4625UR-ND | 19,86000 zł | Parametric Equivalent |
| 1N4625UR/TR | Microchip Technology | 247 | 150-1N4625UR/TRCT-ND | 22,26000 zł | Parametric Equivalent |
| CDLL4625 | Microchip Technology | 133 | CDLL4625-ND | 22,08000 zł | Parametric Equivalent |
| CDLL4625/TR | Microchip Technology | 0 | 150-CDLL4625/TR-ND | 24,82893 zł | Parametric Equivalent |
| CDLL4625C | Microchip Technology | 0 | CDLL4625CMS-ND | 22,28525 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 123 | 47,50130 zł | 5 842,66 zł |
| Unit Price without VAT: | 47,50130 zł |
|---|---|
| Unit Price with VAT: | 58,42660 zł |


