JANTXV1N3822D-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 80,12730 zł
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 80,68020 zł
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 101,25120 zł

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 101,85950 zł
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 133,37950 zł
Zener Diode 3.6 V 1 W ±1% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N3822D-1/TR

DigiKey Part Number
150-JANTXV1N3822D-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTXV1N3822D-1/TR
Description
DIODE ZENER 3.6V 1W DO204AL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 1 W ±1% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
75 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/115
Tolerance
±1%
Mounting Type
Through Hole
Power - Max
1 W
Package / Case
Impedance (Max) (Zzt)
10 Ohms
Supplier Device Package
DO-204AL (DO-41)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JAN1N3822D-1Microchip Technology01086-16852-ND80,12730 złParametric Equivalent
JAN1N3822D-1/TRMicrochip Technology0150-JAN1N3822D-1/TR-ND80,68020 złParametric Equivalent
JANTX1N3822D-1Microchip Technology01086-16853-ND101,25120 złParametric Equivalent
JANTX1N3822D-1/TRMicrochip Technology0150-JANTX1N3822D-1/TR-ND101,85950 złParametric Equivalent
JANTXV1N3822D-1Microchip Technology01086-16854-ND133,37950 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
100133,93250 zł13 393,25 zł
Manufacturers Standard Package
Unit Price without VAT:133,93250 zł
Unit Price with VAT:164,73698 zł