JANTXV1N5540DUR-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 133,32420 zł
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 133,87720 zł
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 174,07910 zł
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 174,63210 zł
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 228,76910 zł
Datasheet
Zener Diode 20 V 500 mW ±1% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N5540DUR-1

DigiKey Part Number
1086-19305-ND
Manufacturer
Manufacturer Product Number
JANTXV1N5540DUR-1
Description
DIODE ZENER 20V 500MW DO213AA
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 500 mW ±1% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/437
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±1%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-213AA
Impedance (Max) (Zzt)
100 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
10 nA @ 18 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JAN1N5540DUR-1Microchip Technology01086-19303-ND133,32420 złParametric Equivalent
JAN1N5540DUR-1/TRMicrochip Technology0150-JAN1N5540DUR-1/TR-ND133,87720 złParametric Equivalent
JANTX1N5540DUR-1Microchip Technology01086-19304-ND174,07910 złParametric Equivalent
JANTX1N5540DUR-1/TRMicrochip Technology0150-JANTX1N5540DUR-1/TR-ND174,63210 złParametric Equivalent
JANTXV1N5540DUR-1/TRMicrochip Technology0150-JANTXV1N5540DUR-1/TR-ND228,76910 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
100228,21620 zł22 821,62 zł
Unit Price without VAT:228,21620 zł
Unit Price with VAT:280,70593 zł