Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N756AUR-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N756AUR-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N756AUR-1/TR |
Description | DIODE ZENER 8.2V 500MW DO213AA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/127 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 8 Ohms | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDLL756C | Microchip Technology | 0 | 150-CDLL756C-ND | 21,12394 zł | Parametric Equivalent |
| CDLL756C/TR | Microchip Technology | 0 | 150-CDLL756C/TR-ND | 21,84281 zł | Parametric Equivalent |
| JAN1N756AUR-1 | Microchip Technology | 0 | 1086-20206-ND | 16,36835 zł | Parametric Equivalent |
| JAN1N756AUR-1/TR | Microchip Technology | 0 | 150-JAN1N756AUR-1/TR-ND | 16,97665 zł | Parametric Equivalent |
| JAN1N756CUR-1 | Microchip Technology | 0 | 1086-20211-ND | 41,97140 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 205 | 28,20215 zł | 5 781,44 zł |
| Unit Price without VAT: | 28,20215 zł |
|---|---|
| Unit Price with VAT: | 34,68864 zł |


