Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N5522DUR-1 | |
|---|---|
DigiKey Part Number | 1086-19010-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N5522DUR-1 |
Description | DIODE ZENER 4.7V 500MW DO213AA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±1% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/437 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±1% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AA |
Impedance (Max) (Zzt) 22 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 2 µA @ 2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N5522DUR-1 | Microchip Technology | 0 | 1086-19008-ND | 170,65060 zł | Parametric Equivalent |
| JAN1N5522DUR-1/TR | Microchip Technology | 0 | 150-JAN1N5522DUR-1/TR-ND | 171,20360 zł | Parametric Equivalent |
| JANTX1N5522DUR-1/TR | Microchip Technology | 0 | 150-JANTX1N5522DUR-1/TR-ND | 174,63210 zł | Parametric Equivalent |
| JANTXV1N5522DUR-1/TR | Microchip Technology | 0 | 150-JANTXV1N5522DUR-1/TR-ND | 230,98110 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 228,21620 zł | 22 821,62 zł |
| Unit Price without VAT: | 228,21620 zł |
|---|---|
| Unit Price with VAT: | 280,70593 zł |


