JANTX1N5533DUR-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 170,65060 zł
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 171,20360 zł
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 174,63210 zł
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 228,21620 zł
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 228,76910 zł
Datasheet
Zener Diode 13 V 500 mW ±1% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N5533DUR-1

DigiKey Part Number
1086-19180-ND
Manufacturer
Manufacturer Product Number
JANTX1N5533DUR-1
Description
DIODE ZENER 13V 500MW DO213AA
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 500 mW ±1% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±1%
Power - Max
500 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
10 nA @ 11.7 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/437
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
100174,07910 zł17 407,91 zł
Unit Price without VAT:174,07910 zł
Unit Price with VAT:214,11729 zł