
JANTX1N1188R | |
|---|---|
DigiKey Part Number | 1086-16242-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N1188R |
Description | DIODE STANDARD REV 400V 35A DO5 |
Customer Reference | |
Detailed Description | Diode 400 V 35A Chassis, Stud Mount DO-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 35A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 110 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Grade | Military | |
Qualification | MIL-PRF-19500/297 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-5 | |
Operating Temperature - Junction | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 237,52890 zł | 23 752,89 zł |
| Unit Price without VAT: | 237,52890 zł |
|---|---|
| Unit Price with VAT: | 292,16055 zł |

