
IS1871SF-102 | |
|---|---|
DigiKey Part Number | 150-IS1871SF-102TR-ND - Tape & Reel (TR) 150-IS1871SF-102CT-ND - Cut Tape (CT) 150-IS1871SF-102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS1871SF-102 |
Description | IC RF TXRX+MCU BLE 32QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.402GHz ~ 2.48GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | IS1871SF-102 Models |
Category | Memory Size 256kB Flash, 32kB ROM, 24kB SRAM |
Mfr | Serial Interfaces ADC, I2C, PWM, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 15 |
Part Status Active | Voltage - Supply 1.9V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 13mA |
Type TxRx + MCU | Current - Transmitting 13mA |
RF Family/Standard Bluetooth | Operating Temperature -20°C ~ 70°C (TA) |
Protocol | Mounting Type Surface Mount |
Frequency | Package / Case 32-VFQFN Exposed Pad |
Data Rate (Max) 921.6kbps | Supplier Device Package 32-QFN (4x4) |
Power - Output 0dBm | Base Product Number |
Sensitivity -90dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,58000 zł | 8,58 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,00206 zł | 35 010,30 zł |
| Unit Price without VAT: | 8,58000 zł |
|---|---|
| Unit Price with VAT: | 10,55340 zł |

