Ultrasound Switch IC 24 Channel 64-VFBGA (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV2762GA-G

DigiKey Part Number
HV2762GA-G-ND
Manufacturer
Manufacturer Product Number
HV2762GA-G
Description
IC SWITCH SPST 50MHZ 64VFBGA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ultrasound Switch IC 24 Channel 64-VFBGA (7x7)
Datasheet
 Datasheet
EDA/CAD Models
HV2762GA-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
Applications
Ultrasound
Multiplexer/Demultiplexer Circuit
1:1
Switch Circuit
SPST
Number of Channels
24
On-State Resistance (Max)
26Ohm (Typ)
Voltage - Supply, Single (V+)
40V ~ 200V
Voltage - Supply, Dual (V±)
±40V ~ 160V
-3db Bandwidth
-
Features
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
64-VFBGA
Supplier Device Package
64-VFBGA (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in PLN
Tray
QuantityUnit PriceExt Price
188,00000 zł88,00 zł
2573,33120 zł1 833,28 zł
10066,65520 zł6 665,52 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:88,00000 zł
Unit Price with VAT:108,24000 zł