Varactors Single 22 V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GC15006-127A

DigiKey Part Number
150-GC15006-127A-ND
Manufacturer
Manufacturer Product Number
GC15006-127A
Description
DIODE VARACTOR 22V SINGLE
Customer Reference
Detailed Description
Varactors Single 22 V Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
Capacitance @ Vr, F
0.14pF @ 20V, 1MHz
Capacitance Ratio
13.0
Capacitance Ratio Condition
C0/C20
Voltage - Peak Reverse (Max)
22 V
Diode Type
Single
Q @ Vr, F
1200 @ 4V, 50MHz
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
2-SMD, Flat Leads
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.