
LSXNE3030MKT330MN | |
|---|---|
DigiKey Part Number | 587-LSXNE3030MKT330MNTR-ND - Tape & Reel (TR) 587-LSXNE3030MKT330MNCT-ND - Cut Tape (CT) 587-LSXNE3030MKT330MNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXNE3030MKT330MN |
Description | FIXED IND 33UH 450MA 1.152 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 µH Wirewound Inductor 450 mA 1.152Ohm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSXNE3030MKT330MN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 360mA | |
DC Resistance (DCR) | 1.152Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 18MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 zł | 0,81 zł |
| 10 | 0,65300 zł | 6,53 zł |
| 100 | 0,53630 zł | 53,63 zł |
| 1 000 | 0,44094 zł | 440,94 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,41574 zł | 831,48 zł |
| 4 000 | 0,39201 zł | 1 568,04 zł |
| 6 000 | 0,37877 zł | 2 272,62 zł |
| 10 000 | 0,36273 zł | 3 627,30 zł |
| 14 000 | 0,35255 zł | 4 935,70 zł |
| 20 000 | 0,34208 zł | 6 841,60 zł |
| 50 000 | 0,31661 zł | 15 830,50 zł |
| 100 000 | 0,31365 zł | 31 365,00 zł |
| Unit Price without VAT: | 0,81000 zł |
|---|---|
| Unit Price with VAT: | 0,99630 zł |

