
PM6218C-FEI | |
|---|---|
DigiKey Part Number | 150-PM6218C-FEI-ND |
Manufacturer | |
Manufacturer Product Number | PM6218C-FEI |
Description | META-DX2+ WITH 48 SERDES, MACSEC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller Ethernet Interface 1292-HB1BGA (33x33) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Protocol | Ethernet | |
Function | Controller | |
Interface | Ethernet | |
Standards | - | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 1292-BGA | |
Supplier Device Package | 1292-HB1BGA (33x33) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 3 955,01958 zł | 94 920,47 zł |
| Unit Price without VAT: | 3 955,01958 zł |
|---|---|
| Unit Price with VAT: | 4 864,67408 zł |

