Parametric Equivalent

DSA1522MA3A-8M000000VAO | |
|---|---|
DigiKey Part Number | 150-DSA1522MA3A-8M000000VAO-ND |
Manufacturer | |
Manufacturer Product Number | DSA1522MA3A-8M000000VAO |
Description | MEMS OSC, LVCMOS, 8MHZ, 20PPM, , |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) LVCMOS Oscillator 2.5V, 3.3V Enable/Disable 4-VFLGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 2.5V, 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7.5mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-VFLGA | |
Supplier Device Package | 4-VFLGA (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Current - Supply (Disable) (Max) | 7.8mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 3,66840 zł | 2 567,88 zł |
| Unit Price without VAT: | 3,66840 zł |
|---|---|
| Unit Price with VAT: | 4,51213 zł |


