CDLL5534C/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 38,77540 zł
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 51,50430 zł
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 52,09130 zł
Datasheet
Zener Diode 14 V 500 mW ±2% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDLL5534C/TR

DigiKey Part Number
150-CDLL5534C/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDLL5534C/TR
Description
DIODE ZENER 14V 500MW DO213AA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 14 V 500 mW ±2% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
10 nA @ 12.6 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10039,36230 zł3 936,23 zł
Manufacturers Standard Package
Unit Price without VAT:39,36230 zł
Unit Price with VAT:48,41563 zł