JANHCA1N5520B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 21,77549 zł
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 23,25178 zł
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 23,62000 zł
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 23,25178 zł
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 14,48641 zł
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 15,96273 zł
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 90,79270 zł
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 92,36130 zł
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 43,92006 zł
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 45,48916 zł
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 76,02970 zł
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 194,59620 zł
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 243,40560 zł
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 2 413,66480 zł
Datasheet
Zener Diode 3.9 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANHCA1N5520B

DigiKey Part Number
150-JANHCA1N5520B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANHCA1N5520B
Description
DIODE ZENER 3.9V 500MW DO204AH
Manufacturer Standard Lead Time
59 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
22 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/437
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10324,21146 zł2 493,78 zł
Unit Price without VAT:24,21146 zł
Unit Price with VAT:29,78010 zł