
AVR16EA28T-E/STX | |
|---|---|
DigiKey Part Number | 150-AVR16EA28T-E/STXTR-ND - Tape & Reel (TR) 150-AVR16EA28T-E/STXCT-ND - Cut Tape (CT) 150-AVR16EA28T-E/STXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVR16EA28T-E/STX |
Description | 16KB, RWW, 2KB RAM, 28P VQFN, 12 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® EA Microcontroller IC 8-Bit 20MHz 16KB (16K x 8) FLASH 28-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AVR16EA28T-E/STX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | I2C, IrDA, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 23 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 512 x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 20x12b; D/A 1x10b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-VQFN (4x4) | |
Package / Case | 28-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 zł | 3,74 zł |
| 25 | 3,44840 zł | 86,21 zł |
| 100 | 3,11810 zł | 311,81 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 3,11816 zł | 10 289,93 zł |
| Unit Price without VAT: | 3,74000 zł |
|---|---|
| Unit Price with VAT: | 4,60020 zł |

