
MCP2517FDT-H/SL | |
|---|---|
DigiKey Part Number | MCP2517FDT-H/SLTR-ND - Tape & Reel (TR) MCP2517FDT-H/SLCT-ND - Cut Tape (CT) MCP2517FDT-H/SLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP2517FDT-H/SL |
Description | IC CANBUS CONTROLLER SPI 14SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | CANbus Controller CAN 2.0 SPI Interface 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP2517FDT-H/SL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | CANbus | |
Function | Controller | |
Interface | SPI | |
Standards | CAN 2.0 | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 20mA | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,42000 zł | 10,42 zł |
| 25 | 8,62080 zł | 215,52 zł |
| 100 | 7,85040 zł | 785,04 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 600 | 7,85040 zł | 20 411,04 zł |
| Unit Price without VAT: | 10,42000 zł |
|---|---|
| Unit Price with VAT: | 12,81660 zł |










