
ATMEGA2564RFR2-ZUR | |
|---|---|
DigiKey Part Number | ATMEGA2564RFR2-ZURTR-ND - Tape & Reel (TR) ATMEGA2564RFR2-ZURCT-ND - Cut Tape (CT) ATMEGA2564RFR2-ZURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATMEGA2564RFR2-ZUR |
Description | IC RF TXRX+MCU 802.15.4 48QFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ATMEGA2564RFR2-ZUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | O-QPSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 3.5dBm | |
Sensitivity | -100dBm | |
Memory Size | 256kB Flash, 8kB EEPROM, 32kB SRAM | |
Serial Interfaces | I2C, JTAG, SPI, USART | |
GPIO | 32 | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 5mA ~ 12.5mA | |
Current - Transmitting | 8mA ~ 14.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,62000 zł | 27,62 zł |
| 25 | 25,22080 zł | 630,52 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 25,22025 zł | 100 881,00 zł |
| Unit Price without VAT: | 27,62000 zł |
|---|---|
| Unit Price with VAT: | 33,97260 zł |


