
AT97SC3204-U2A1A-20 | |
|---|---|
DigiKey Part Number | 150-AT97SC3204-U2A1A-20TR-ND - Tape & Reel (TR) 150-AT97SC3204-U2A1A-20CT-ND - Cut Tape (CT) 150-AT97SC3204-U2A1A-20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT97SC3204-U2A1A-20 |
Description | IC CRYPTO TPM LPC 28TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | AVR CryptoController™ Trusted Platform Module (TPM) Microcontroller IC EEPROM 28-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Trusted Platform Module (TPM) | |
Core Processor | AVR | |
Program Memory Type | EEPROM | |
Controller Series | - | |
RAM Size | - | |
Interface | LPC | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,02000 zł | 17,02 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,56135 zł | 15 561,35 zł |
| Unit Price without VAT: | 17,02000 zł |
|---|---|
| Unit Price with VAT: | 20,93460 zł |

